357-028-424-202

Heilind Number:EDA357-028-424-202
Manufacturer:EDAC
Manufacturer Number:357-028-424-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-424-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-424-202

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for high-performance applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. Its copper alloy contacts enable efficient power transfer, supporting an amperage of 5 A. Featuring two rows of 28 positions each, with a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections on your PCB. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees robust performance in any environment. Trust in this essential component for seamless board-to-board connectivity in your electronic systems.