357-028-424-203

Heilind Number:EDA357-028-424-203
Manufacturer:EDAC
Manufacturer Number:357-028-424-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-424-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-424-203

Detailed Description

Introducing our Card Edge Connector, engineered for seamless board-to-board connectivity in electronic applications. This sleek and durable connector boasts a pitch of .156 inches, accommodating 28 positions across 2 rows with precision and efficiency. Crafted from high-grade UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to handle power and data transfer with ease. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in our connector to deliver impeccable connectivity, ensuring optimal functionality in your electronic systems. Elevate your design with this essential component, available now in classic black.