357-028-424-204

Heilind Number:EDA357-028-424-204
Manufacturer:EDAC
Manufacturer Number:357-028-424-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-424-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-424-204

Detailed Description

Introducing our 357-028-424-204 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features two rows of 28 positions, providing ample connectivity options. Crafted from UL 94V-0 rated Thermoplastic Polyester housing and copper alloy contact material, it ensures durability and 5A of power transmission efficiency. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure mating. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Trust in this black-colored connector for superior performance and longevity in your electronic projects.