357-028-424-207

Heilind Number:EDA357-028-424-207
Manufacturer:EDAC
Manufacturer Number:357-028-424-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-424-207

Detailed Description

Introducing our 357-028-424-207 Card Edge Connector, a high-performance component designed for seamless board-to-board PCB connections. With a sleek black finish and durable construction using UL 94V-0 Thermoplastic Polyester housing material, this connector offers both style and reliability. Its dual-row design, featuring 28 positions spaced at .156 inches, ensures optimal connectivity in a compact form factor. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing efficient power transmission with a maximum amperage of 5 A. The connector is engineered for seamless integration, with a straight mount orientation and a pitch of .2 inches for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for a variety of industrial applications. Trust in the 357-028-424-207 for superior performance and durability in your PCB connectivity needs.