357-028-424-208

Heilind Number:EDA357-028-424-208
Manufacturer:EDAC
Manufacturer Number:357-028-424-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-424-208

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for optimal performance in PCB applications. This black connector, with a sleek and durable housing made of UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts, it offers enhanced conductivity and signal integrity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy and precise board-to-board connections. Boasting 28 positions, this connector supports versatile applications. Its straight mount orientation allows for convenient installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and commercial use. Trust in its superior quality and performance for all your connectivity needs.