357-028-424-212

Heilind Number:EDA357-028-424-212
Manufacturer:EDAC
Manufacturer Number:357-028-424-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-424-212

Detailed Description

Introducing our high-performance Card Edge Connector, expertly designed for seamless connectivity in printed circuit boards. Engineered for optimal functionality, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and visual appeal. With two rows of precision-engineered copper alloy contacts, it guarantees secure and efficient power transmission, rated for up to 5 A of current. The .156-inch pitch and .2-inch row spacing accommodate 28 positions with perfect alignment, facilitating seamless data transfer. Whether for industrial machinery or consumer electronics, this connector is a vital link in any PCB assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for use in a variety of environments. Trust in the superior quality and performance of our Card Edge Connector for all your connectivity needs.