357-028-424-278

Heilind Number:EDA357-028-424-278
Manufacturer:EDAC
Manufacturer Number:357-028-424-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-424-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-424-278

Detailed Description

Enhance the connectivity of your electronic devices with our high-performance Card Edge Connector. Designed for precision and durability, this essential component features 28 positions across two rows, allowing for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient data transmission. The sleek black finish adds a touch of sophistication to your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your electronics with this essential connector for seamless and dependable connectivity.