357-028-425-103

Heilind Number:EDA357-028-425-103
Manufacturer:EDAC
Manufacturer Number:357-028-425-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-425-103

Detailed Description

Enhance your electronic connections with our 357-028-425-103 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 28 positions, it offers ample connectivity for your PCB needs. The contact material, Copper Alloy, guarantees reliable signal transmission. Thanks to a pitch of .156 inches and row spacing of .2 inches, it's easy to integrate into your circuit design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for a secure and efficient connection every time. Upgrade to the 357-028-425-103 and experience seamless board-to-board connectivity like never before.