357-028-425-104

Heilind Number:EDA357-028-425-104
Manufacturer:EDAC
Manufacturer Number:357-028-425-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-425-104

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless and reliable board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures optimal conductivity and longevity. Its single-row configuration with 28 positions and a pitch of .156 inches offers versatile connectivity options for your electronic projects. Engineered with copper alloy contacts, it guarantees efficient power transfer with a 5A amperage rating. With a wide operating temperature range of -40 to 105 °C, this connector is suitable for use in various environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in the quality and performance of our Card Edge Connector for your next PCB assembly.