357-028-425-108

Heilind Number:EDA357-028-425-108
Manufacturer:EDAC
Manufacturer Number:357-028-425-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-425-108

Detailed Description

Introducing our 357-028-425-108 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Crafted from durable UL 94V-0 Thermoplastic Polyester in a stylish black hue, this connector ensures both performance and aesthetics. With a single row design and 28 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts guarantee efficient power transfer, rated for up to 5A of current. Featuring a .156" pitch and .2" row spacing, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in the 357-028-425-108 for high-quality, straight-mount connectivity in your electronic projects.