357-028-425-112

Heilind Number:EDA357-028-425-112
Manufacturer:EDAC
Manufacturer Number:357-028-425-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-425-112

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless board-to-board PCB connectivity in high-performance electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in the most demanding environments. With a single row design and a pitch of .156 inches, it offers 28 positions for secure and efficient connections. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Engineered for versatility, the connector allows for straight mounting orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in the quality and performance of our Card Edge Connector to power your next innovation.