357-028-425-158

Heilind Number:EDA357-028-425-158
Manufacturer:EDAC
Manufacturer Number:357-028-425-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-425-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-425-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a single row configuration and a pitch of .156 inches, it offers efficient and space-saving connectivity. The 28 copper alloy contacts provide excellent conductivity, while the 5A amperage rating guarantees optimal power transmission. Engineered for ease of installation, this connector boasts a straight mount orientation and a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in even the most demanding environments. Trust in our Card Edge Connector to deliver superior performance and connectivity for your PCB assembly needs.