357-028-425-168

Heilind Number:EDA357-028-425-168
Manufacturer:EDAC
Manufacturer Number:357-028-425-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-425-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-425-168

Detailed Description

Upgrade your PCB connections with our 357-028-425-168 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 28 positions, it offers ample connectivity options while maintaining a compact form factor. The contact material, Copper Alloy, guarantees reliable signal transmission, even in demanding environments. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Its straight mount orientation and .156-inch pitch make it easy to integrate into your PCB setup, while the .2-inch row spacing allows for efficient signal routing. Trust in the quality and efficiency of our Card Edge Connector to elevate the performance of your electronic devices.