357-028-427-101

Heilind Number:EDA357-028-427-101
Manufacturer:EDAC
Manufacturer Number:357-028-427-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-427-101

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board PCB connections with uncompromising reliability. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector boasts a single row design with 28 positions, ideal for compact electronic applications. The copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees performance even in the harshest environments. Whether you're a professional in the field of electronics or a hobbyist working on a DIY project, trust in our Card Edge Connector for seamless and durable connectivity.