357-028-427-103

Heilind Number:EDA357-028-427-103
Manufacturer:EDAC
Manufacturer Number:357-028-427-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-427-103

Detailed Description

Introducing our high-performance Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliable performance and fire resistance. The 28 copper alloy contacts, with a pitch of .156 inches, guarantee optimal signal transmission, while the single-row design and straight mount orientation facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its 5A amperage rating and robust construction to deliver consistent and dependable connectivity in even the most demanding environments. Upgrade your PCB connections with our Card Edge Connector and experience the difference in quality and performance.