357-028-427-104

Heilind Number:EDA357-028-427-104
Manufacturer:EDAC
Manufacturer Number:357-028-427-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-427-104

Detailed Description

Discover seamless connectivity with our Black Card Edge Connector, designed for superior performance in PCB applications. Featuring a single row layout with 28 positions and a pitch of .156 inches, this connector ensures efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability even in demanding environments. With a contact rating of 5A and an operating temperature range of -40 to 105°C, it's ideal for industrial settings. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connectivity solutions with this essential component, a must-have in any electronic assembly project.