357-028-427-107

Heilind Number:EDA357-028-427-107
Manufacturer:EDAC
Manufacturer Number:357-028-427-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-427-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-427-107

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector ( 357-028-427-107). Designed for seamless integration into your electronic systems, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester for maximum durability and safety. With a single row configuration and 28 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, Copper Alloy, ensures reliable signal transmission, even in demanding environments. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and efficient PCB connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Trust in this high-quality connector for all your board-to-board PCB connectivity needs.