357-028-427-112

Heilind Number:EDA357-028-427-112
Manufacturer:EDAC
Manufacturer Number:357-028-427-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-427-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in PCB applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both aesthetic appeal and robust protection against environmental factors. With a single row configuration and 28 positions, it offers ample connectivity options for your project. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for applications that demand reliability in extreme conditions. Trust in its superior quality and performance to elevate your PCB connectivity solutions.