357-028-427-158

Heilind Number:EDA357-028-427-158
Manufacturer:EDAC
Manufacturer Number:357-028-427-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-427-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-427-158

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row and 28 positions, it offers ample connectivity for your devices. The contact material, crafted from Copper Alloy, guarantees reliable transmission of data and power. Perfect for board-to-board connections, it has a pitch of .156 inches and a row spacing of .2 inches, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its 5A amperage and straight mount orientation to deliver consistent performance, even in demanding environments. Elevate your connectivity with this essential component, available now in our extensive lineup of PCB connectors.