357-028-427-168

Heilind Number:EDA357-028-427-168
Manufacturer:EDAC
Manufacturer Number:357-028-427-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-427-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-427-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments. With a sleek black finish, it not only offers a sophisticated look but also high visibility for easy installation. The copper alloy contact material guarantees efficient power transmission, with a high amperage rating of 5A. Featuring 28 positions in a single row, with a .156-inch pitch and .2-inch row spacing, this connector allows for precise and secure connections. Its straight mount orientation makes it versatile for different PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for professionals in the electronics industry. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.