357-028-427-178

Heilind Number:EDA357-028-427-178
Manufacturer:EDAC
Manufacturer Number:357-028-427-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-427-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-427-178

Detailed Description

Introducing our 357-028-427-178 Card Edge Connector, designed for seamless PCB connectivity in a variety of applications. This sleek black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a single row configuration, it offers 28 positions for efficient data and power transmission. Crafted with high-performance Copper Alloy contacts and a .156 inch pitch, this connector guarantees reliable connectivity with minimal signal loss. Its straight mount orientation and .2 inch row spacing make for easy integration onto circuit boards. Operating effortlessly in temperatures ranging from -40 to 105 °C, it is a dependable choice for demanding environments. Trust in the quality and performance of this connector for your next PCB assembly project.