357-028-431-101

Heilind Number:EDA357-028-431-101
Manufacturer:EDAC
Manufacturer Number:357-028-431-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-431-101

Detailed Description

Introducing our 357-028-431-101 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector boasts a single row layout with 28 positions, allowing for seamless data transfer and power distribution. The UL 94V-0 Thermoplastic Polyester housing material ensures superior safety and performance, even in the most demanding environments. Crafted with copper alloy contacts, this connector guarantees optimal conductivity and signal integrity. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and efficient PCB layout. Its straight mount orientation simplifies assembly, while its operating temperature range of -40 to 105°C makes it suitable for a wide variety of applications. Trust in the 357-028-431-101 for premium quality and seamless connectivity in all your electronic projects.