357-028-431-103

Heilind Number:EDA357-028-431-103
Manufacturer:EDAC
Manufacturer Number:357-028-431-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-431-103

Detailed Description

Introducing our Card Edge Connector, designed for seamless integration in your electronic devices. Crafted with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and resilience. With a single row of 28 positions, it offers optimal connectivity for your PCB assembly. The contact material, Copper Alloy, ensures reliable performance, while the .156" pitch and .2" row spacing allow for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its 5A amperage rating and straight mount orientation for consistent power delivery. Elevate your electronic designs with this high-quality Card Edge Connector.