357-028-431-104

Heilind Number:EDA357-028-431-104
Manufacturer:EDAC
Manufacturer Number:357-028-431-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-431-104

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless integration in your PCB assembly. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability in operation. With a single row configuration and 28 positions, it offers ample connectivity for your electronic components. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for easy and secure mating with compatible devices. Engineered for versatility, this connector offers straight mount orientation, facilitating effortless installation. With an impressive amperage rating of 5A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Trust in our Card Edge Connector to deliver superior performance and connectivity in your electronic designs.