357-028-431-107

Heilind Number:EDA357-028-431-107
Manufacturer:EDAC
Manufacturer Number:357-028-431-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-431-107

Detailed Description

Introducing our high-performance Card Edge Connector, the essential component for seamless board-to-board connections in electronic devices. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in the most demanding environments. Engineered for optimal conductivity, it features Copper Alloy contacts capable of handling up to 5A of current. With 28 positions arranged in a single row at a pitch of .156 inches, this connector offers seamless integration and space-saving efficiency on PCBs. Its straight mount orientation and .2-inch row spacing further enhance ease of assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a standout choice for mission-critical applications in telecommunications, industrial automation, and beyond. Trust in its exceptional performance to elevate your electronic designs to new heights.