357-028-431-108

Heilind Number:EDA357-028-431-108
Manufacturer:EDAC
Manufacturer Number:357-028-431-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-431-108

Detailed Description

Upgrade your connectivity with our 357-028-431-108 Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for maximum durability. With a single row configuration and 28 positions, it offers ample connectivity options for your applications. The copper alloy contact material ensures reliable and efficient performance, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of environments. Say goodbye to connectivity issues and hello to seamless data transmission with our Card Edge Connector.