357-028-431-112

Heilind Number:EDA357-028-431-112
Manufacturer:EDAC
Manufacturer Number:357-028-431-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-431-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that not only looks professional but also ensures reliable performance. Engineered with precision, this connector boasts a high amperage rating of 5A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 28 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity. Its .156 inch pitch and .2 inch row spacing allow for easy installation, while the straight mount orientation ensures seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore the full range of features and benefits in our Card Edge Connector, a must-have component in any PCB assembly.