357-028-431-158

Heilind Number:EDA357-028-431-158
Manufacturer:EDAC
Manufacturer Number:357-028-431-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-431-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-431-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in PCB applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row configuration and 28 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for a variety of industrial and commercial applications. Trust in its straight mount orientation for secure and stable connections. Elevate your PCB design with this essential component, a testament to quality and innovation in our comprehensive range of connectors.