357-028-431-168

Heilind Number:EDA357-028-431-168
Manufacturer:EDAC
Manufacturer Number:357-028-431-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-431-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-431-168

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless board-to-board PCB connections in a wide range of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black design that not only adds a touch of sophistication but also ensures easy identification in complex circuit layouts. Engineered for optimal electrical conductivity, it boasts copper alloy contacts that guarantee reliable power transmission with a low amperage rating of 5 A. The housing, made of UL 94V-0 Thermoplastic Polyester, offers superior protection against heat and flame, making it ideal for industrial environments. With a single row configuration and 28 positions, this connector provides ample connectivity options while maintaining efficient signal integrity. Its pitch of .156 inches and row spacing of .2 inches allow for seamless integration into PCB layouts. Designed for straight mount orientation, installation is a breeze for professionals and DIY enthusiasts alike. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions, ensuring unfaltering performance. Trust in our Card Edge Connector for superior quality and reliability in your electronic assembly projects.