357-028-431-178

Heilind Number:EDA357-028-431-178
Manufacturer:EDAC
Manufacturer Number:357-028-431-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-431-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-431-178

Detailed Description

Upgrade your circuit board connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 28 positions, ensuring optimal connectivity for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability and longevity even in demanding environments. The black color adds a sleek touch to your PCB assembly. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its 5A amperage rating and straight mount orientation for secure and efficient power transmission. Elevate your PCB design with this essential component from our extensive range of connectors.