357-028-440-201

Heilind Number:EDA357-028-440-201
Manufacturer:EDAC
Manufacturer Number:357-028-440-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-440-201

Detailed Description

Upgrade your PCB connectivity with our 357-028-440-201 Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts providing a contact rating of 5 A, it offers seamless connection for up to 28 positions. The .156-inch pitch and .2-inch row spacing guarantee precise alignment on your board. Suitable for straight mounting, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its quality to enhance your electronic designs. Perfect for various industries such as telecommunications, automotive, and consumer electronics, this connector is a must-have for any PCB assembly project. Upgrade your connectivity solutions with the 357-028-440-201 Card Edge Connector.