357-028-440-202

Heilind Number:EDA357-028-440-202
Manufacturer:EDAC
Manufacturer Number:357-028-440-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-440-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-440-202

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector ( 357-028-440-202). Designed for optimal performance, this black connector ensures seamless power transmission with an amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all operating conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable and efficient signal transmission across 28 positions. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in our high-quality product to streamline your board-to-board connections with precision and reliability. Explore more in our extensive line of connectors under the Products category.