357-028-440-203

Heilind Number:EDA357-028-440-203
Manufacturer:EDAC
Manufacturer Number:357-028-440-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-440-203

Detailed Description

Introducing our 357-028-440-203 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed with precision and performance in mind, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers a total of 28 positions for secure and efficient connectivity. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Trust in the superior quality and versatility of our Card Edge Connector for all your PCB connection needs.