357-028-440-204

Heilind Number:EDA357-028-440-204
Manufacturer:EDAC
Manufacturer Number:357-028-440-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-440-204

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector ( 357-028-440-204). Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 5 A. The .156 inch pitch and .2 inch row spacing allow for seamless integration into your circuit board setup, with 28 positions available for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in any environment. Upgrade your PCB assembly with this essential component, a must-have in any professional electronics setup.