357-028-440-207

Heilind Number:EDA357-028-440-207
Manufacturer:EDAC
Manufacturer Number:357-028-440-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-440-207

Detailed Description

Introducing our 357-028-440-207 Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, offering a total of 28 positions with a .156-inch pitch, this connector guarantees reliable connectivity in any application. Its straight mount orientation and .2-inch row spacing make for easy installation and maintenance. Engineered to withstand extreme environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and precision of our Card Edge Connector for all your PCB assembly needs.