357-028-440-208

Heilind Number:EDA357-028-440-208
Manufacturer:EDAC
Manufacturer Number:357-028-440-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-440-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-440-208

Detailed Description

Introducing our 357-028-440-208 Card Edge Connector, a vital component for seamless board-to-board PCB connections. Constructed with precision engineering and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of 28 robust copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it guarantees secure and efficient data transmission. Rated for an amperage of 5A and operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Its straight mount orientation makes installation a breeze. Trust in the 357-028-440-208 to deliver exceptional connectivity solutions for your PCB projects.