357-028-440-268

Heilind Number:EDA357-028-440-268
Manufacturer:EDAC
Manufacturer Number:357-028-440-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-440-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-440-268

Detailed Description

Enhance your PCB connectivity with our 357-028-440-268 Card Edge Connector. Designed for optimal performance, this black connector features two rows of 28 positions each, allowing for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for diverse industrial applications. Trust in this connector for efficient and secure electronic connections. Elevate your PCB assembly with the best in class.