357-028-440-278

Heilind Number:EDA357-028-440-278
Manufacturer:EDAC
Manufacturer Number:357-028-440-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-440-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-440-278

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester that ensures durability and safety. With two rows of copper alloy contacts providing 28 positions, it offers optimal signal transmission with a low amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-performance applications in various industries. Trust in its reliability to streamline your board-to-board connections with precision and efficiency. Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester that ensures durability and safety. With two rows of copper alloy contacts providing 28 positions, it offers optimal signal transmission with a low amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-performance applications in various industries. Trust in its reliability to streamline your board-to-board connections with precision and efficiency.