357-028-441-101

Heilind Number:EDA357-028-441-101
Manufacturer:EDAC
Manufacturer Number:357-028-441-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-441-101

Detailed Description

Introducing our 357-028-441-101 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Featuring a sleek black design, this connector not only enhances the aesthetics of your device but also ensures seamless functionality. With a 5A amperage rating, it can handle power-intensive applications with ease. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating conditions, while the copper alloy contact material ensures efficient signal transmission. Boasting 28 positions and a pitch of .156 inches, this connector offers ample connectivity options for your PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for a variety of applications. Trust in the 357-028-441-101 for secure and efficient board-to-board connections in your electronic designs.