357-028-441-102

Heilind Number:EDA357-028-441-102
Manufacturer:EDAC
Manufacturer Number:357-028-441-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-441-102

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability, this connector ensures seamless data transfer with its 28 gold-plated copper alloy positions. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105 °C. Its black color and sleek straight mount orientation make for a professional appearance on your circuit board. With a pitch of .156 in and row spacing of .2 in, this connector offers easy and precise installation. Trust in its 5 A amperage rating for efficient power transmission. Elevate your connectivity game with this essential component, a must-have in any electronics project.