357-028-441-103

Heilind Number:EDA357-028-441-103
Manufacturer:EDAC
Manufacturer Number:357-028-441-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-441-103

Detailed Description

Introducing our high-performance Card Edge Connector, expertly designed for seamless PCB connectivity in a wide range of electronic applications. Engineered for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both robustness and safety. With a single row configuration and 28 positions, it offers ample connectivity options for your devices. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme environmental conditions. Its .156-inch pitch and .2-inch row spacing allow for easy and secure installation. Whether you're a professional in the industry or a DIY enthusiast, our Card Edge Connector is the perfect choice for your PCB interconnection needs. Trust in its quality and performance to take your projects to the next level.