357-028-441-108

Heilind Number:EDA357-028-441-108
Manufacturer:EDAC
Manufacturer Number:357-028-441-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-441-108

Detailed Description

Introducing our high-quality Card Edge Connector, designed for seamless board-to-board connectivity in electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material in sleek black, this connector ensures reliable performance even in demanding environments. With a single row configuration and 28 positions, it offers ample connectivity options for your PCB assemblies. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Trust in its straight mount orientation for easy installation and secure connections every time. Elevate your PCB design with the 357-028-441-108 Card Edge Connector.