357-028-441-112

Heilind Number:EDA357-028-441-112
Manufacturer:EDAC
Manufacturer Number:357-028-441-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-441-112

Detailed Description

Introducing our 357-028-441-112 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a number of impressive features. Its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in the most demanding environments. The copper alloy contact material guarantees high conductivity, while the 28 positions offer ample connectivity options. With a pitch of .156 in and row spacing of .2 in, precise and secure connections are always achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in our product to deliver exceptional performance and longevity, meeting all your connectivity needs with ease.