357-028-441-168

Heilind Number:EDA357-028-441-168
Manufacturer:EDAC
Manufacturer Number:357-028-441-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-441-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-441-168

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed with precision in mind, this black connector boasts a single row of 28 positions, perfect for seamless board-to-board integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in harsh industrial environments. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees uninterrupted functionality. Trust in its 5A amperage rating and straight mount orientation for efficient power and signal transmission. Elevate your connectivity standards with this essential component from our extensive range of PCB connectors.