357-028-441-178

Heilind Number:EDA357-028-441-178
Manufacturer:EDAC
Manufacturer Number:357-028-441-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-441-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-441-178

Detailed Description

Introducing our premium Card Edge Connector, the 357-028-441-178, designed for flawless connectivity in any electronic application. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks professional but also guarantees durability and safety. Featuring a single row layout with 28 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, ensures optimal conductivity and reliability. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in the 357-028-441-178 for seamless board-to-board connectivity in your electronic designs.