357-028-442-201

Heilind Number:EDA357-028-442-201
Manufacturer:EDAC
Manufacturer Number:357-028-442-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-442-201

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for high-performance applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a total of 28 positions, it offers reliable power delivery at up to 5A. The straight mount orientation and .2 inch row spacing make for easy and efficient installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Trust in our quality product to streamline your board-to-board connections with precision and dependability. Elevate your system's performance with the 357-028-442-201 Card Edge Connector.