357-028-442-202

Heilind Number:EDA357-028-442-202
Manufacturer:EDAC
Manufacturer Number:357-028-442-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-442-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-442-202

Detailed Description

Enhance your PCB connectivity with our 357-028-442-202 Card Edge Connector. Designed for high-performance applications, this connector combines durability and efficiency in a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a robust amperage rating of 5 A, it ensures reliable power transmission. Featuring two rows of 28 copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, it offers precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in this connector for seamless board-to-board connectivity in your electronic devices.