357-028-442-207

Heilind Number:EDA357-028-442-207
Manufacturer:EDAC
Manufacturer Number:357-028-442-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-442-207

Detailed Description

Introducing our Card Edge Connector, a critical component for seamless board-to-board connections in electronic devices. This high-performance connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all applications. With two rows of precision-machined Copper Alloy contacts, each with a pitch of .156 inches, it offers reliable connectivity for up to 28 positions. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial and commercial environments. Trust in its 5A amperage rating and superior construction to deliver optimal performance and longevity, making it an essential choice for any project.