357-028-442-208

Heilind Number:EDA357-028-442-208
Manufacturer:EDAC
Manufacturer Number:357-028-442-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-442-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-442-208

Detailed Description

Upgrade your PCB connections with our 357-028-442-208 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality copper alloy contacts and a pitch of .156 inches, it offers reliable connectivity for your electronic devices. The straight mount orientation and 28 positions make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our product to deliver seamless board-to-board connections with precision and efficiency. Upgrade your PCB connections with our 357-028-442-208 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality copper alloy contacts and a pitch of .156 inches, it offers reliable connectivity for your electronic devices. The straight mount orientation and 28 positions make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our product to deliver seamless board-to-board connections with precision and efficiency.