357-028-442-212

Heilind Number:EDA357-028-442-212
Manufacturer:EDAC
Manufacturer Number:357-028-442-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-442-212

Detailed Description

Introducing our sleek and efficient Card Edge Connector, designed to seamlessly integrate into your printed circuit boards. With a striking black finish, this connector not only adds a touch of sophistication to your electronics but also offers reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and a row spacing of .2 inches, this connector allows for precise and secure connections. With 28 positions, it accommodates a wide range of components, making it perfect for complex PCB layouts. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in the quality and innovation of our Card Edge Connector for all your board-to-board connectivity needs.